Sign in to ask questions about the Panduit KP-FSD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit KP-FSD1 technical specifications.
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Case |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit KP-FSD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
