
This Pan-Term insulated wire is made from vinyl material and is available in a single piece per case. It has a maximum wire gauge of 14AWG and a minimum wire gauge of 22AWG. The wire is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Case |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Weight | 3.5728oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
