
High-Quality Ferrule End Sleeves And Ferrule Contour Crimp Tooling
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Case |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Weight | 3.4128oz |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
