Panduit LC3-A-C8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey, Black |
| Depth | 19mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.47inch |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 7.36oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LC3-A-C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
