Sign in to ask questions about the Panduit LC5-A-C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LC5-A-C8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 25.7mm |
| Height | 0.61inch |
| Inside Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 1.01inch |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 14.240001oz |
| Width | 1.01inch |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit LC5-A-C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
