Panduit LWC25-H25-C14 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 0.45inch |
| Length | 0.88inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 2.67mm |
| Radiation Hardening | No |
| Weight | 8.160001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit LWC25-H25-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
