
The Panduit NetKey module is a 4-port USB-A/B/C connector with a depth of 104.1mm and length of 38.1mm. It features a white and beige color scheme and is part of the NetKey series. The module has a weight of 0.8624oz and measures 13.2mm in width.
Sign in to ask questions about the Panduit NK4106MFIW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NK4106MFIW technical specifications.
| Package/Case | Module |
| Color | White, Beige |
| Depth | 104.1mm |
| Length | 38.1mm |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Series | NetKey® |
| Weight | 0.8624oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK4106MFIW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.