Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PSK325I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PSK325I technical specifications.
| Color | Silver |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | StrongHold™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSK325I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
