Panduit PSL-CB technical specifications.
| Color | Red |
| Material | Stainless Steel, Nylon |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.600027oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
