The PVQ-PS12VDC-U is a single-output AC/DC adapter with a fixed output voltage of 12V. It can supply a maximum current of 2.5A and a maximum power of 30W. The adapter operates within a temperature range of 0 to 50°C and accepts input voltages between 100 and 250V AC. The input connector is an IEC 320-C7 type, while the output connector is a cylindrical female with a center-positive polarity and a diameter of 2.1x5.5mm. The adapter is available in a gray color and does not feature a power indicator.
Checking distributor stock and pricing after the page loads.
Panduit PVQ-PS12VDC-U technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 250V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC 320-C7 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Gray |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.