Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit QB-S8-500-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Self Tapping |
| Head Type | Round |
| Point Type | Nail |
| Material | Steel |
| Finish | Zinc |
| Body Diameter (Metric) | 8mm |
| Body Diameter (Imperial) | 5/16in |
| Body Diameter (Imperial - Decimal) | 0.315in |
| Body Length (Metric) | 12.7mm |
| Body Length (Imperial - Decimal) | 0.5in |
| Thread Length (Metric) | 12.7mm |
| Thread Length (Imperial) | 1/2in |
| Thread Length (Imperial - Decimal) | 0.5in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit QB-S8-500-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.