
This nylon P-clamp features a natural color and a height of 1.45inch. It has a flammability rating of UL94 V-2 and is made from a material that includes nylon and polyamide, specifically PA66. The clamp is designed for vertical mounting and is packaged in bulk. Its dimensions include a width of 0.6inch and a panel thickness of 2.03mm, with a weight of 7.680001oz.
Sign in to ask questions about the Panduit VWS42105-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit VWS42105-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 1.45inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Vertical |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 7.680001oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit VWS42105-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
