The 1.5KE12A_R2_10001 is a unidirectional transient voltage suppressor from Panjit with a breakdown voltage of 11.4V. It operates over a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 5uA. The device can withstand a peak pulse current of 90A and a peak pulse power of 1.5kW. It is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |