The 1.5KE220A is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 209V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 175°C and is mounted through a hole. The device is RoHS compliant and has a peak pulse power rating of 1.5kW.
Panjit 1.5KE220A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE220A_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.