The 1.5KE30A_R2_10001 is a unidirectional TVS diode with a minimum breakdown voltage of 28.5V and a maximum operating temperature of 175°C. It features a peak pulse current of 36A and a peak pulse power of 1.5kW. This component is designed for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |