The 1.5KE440A_B0_00001 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 462V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a JEDEC package code of DO-201AE and a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates within a temperature range of -65°C to 175°C and is available in an axial package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 462 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |