The 1.5KE6.8A_AY_00001 transient voltage suppressor diode from Panjit features a silicon diode element with a unidirectional polarity and a maximum operating temperature of 175 degrees Celsius. This axial leaded device has a JEDEC package code of DO-201AE and a pin count of 2. It is designed to handle a maximum non-repetitive peak reverse power dissipation of 1500 watts and a breakdown voltage range of 6.45 to 7.14 volts. The device is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |