The 1.5SMC15A_R1_00001 is a unidirectional single Zener diode with a minimum breakdown voltage of 14.3V and a maximum operating temperature of 150°C. It features a peak pulse current of 71A and a peak pulse power of 1.5kW. The device is packaged in a surface mount SMC package and is RoHS compliant. The diode has a maximum reverse leakage current of 5uA and a reverse standoff voltage of 12.8V. It can withstand a clamping voltage of 21.2V and is suitable for use in surge suppressor applications.
Sign in to ask questions about the Panjit 1.5SMC15A_R1_00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit 1.5SMC15A_R1_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMC15A_R1_00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.