The 1.5SMC16A_R2_00001 is a unidirectional transient voltage suppressor from Panjit with a clamping voltage of 22.5V and a minimum breakdown voltage of 15.2V. It is available in the SMC package and is suitable for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The reverse leakage current is 5uA and the peak pulse current is 67A with a peak pulse power of 1.5kW.
Panjit 1.5SMC16A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 22.5V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMC16A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.