The 1.5SMC180A_R2_00001 is a unidirectional single-element transient voltage suppressor with a clamping voltage of 246V and a minimum breakdown voltage of 171V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a peak pulse current of 6.1A and a peak pulse power of 1.5kW.
Panjit 1.5SMC180A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 246V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.