Dio Tvs Vbd 200V 1.5Kw Bidir Smc / Tape & Reel - 13" Reel
Panjit 1.5SMC200CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.