The 1.5SMC220A_R2 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 209V and a maximum clamping voltage of 328V. It features a peak pulse current of 4.6A and a peak pulse power of 1.5kW. The device is packaged in a surface mount SMC package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Panjit 1.5SMC220A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 328V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.