The 1.5SMC24CAT/R7 is a bidirectional transient voltage suppressor diode from Panjit, featuring a maximum reverse voltage of 20.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is available in a 2-pin DO-214AB package and has a maximum operating temperature of 150°C. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications requiring protection against voltage spikes and transients.
Panjit 1.5SMC24CAT/R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 25.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.