The 1.5SMC33A_R1_00001 transient voltage suppressor from Panjit features a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. It operates within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 5uA. This surface mount device is compliant with RoHS regulations and has a peak pulse power of 1.5kW and a peak pulse current of 33A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panjit 1.5SMC33A_R1_00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 45.7V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMC33A_R1_00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.