The 1.5SMC33CAT/R7 is a bidirectional transient voltage suppressor diode from Panjit, featuring a silicon diode element and a maximum operating temperature of 150 degrees Celsius. This device has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 28.2 volts. The 1.5SMC33CAT/R7 is packaged in a 2-pin DO-214AB package type and is suitable for use in a variety of applications. The device has a maximum non-repetitive peak reverse power dissipation of 1500 watts and is designed to provide protection against voltage transients.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |