The 1.5SMC39CA_R1_00001 is a single-element bidirectional surge suppressor with a clamping voltage of 53.9V and a minimum breakdown voltage of 37.1V. It features a surface mount package and operates over a temperature range of -55°C to 150°C. The device has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 53.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |