The 1.5SMC39CAT/R13 is a silicon bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 37.1V and a maximum breakdown voltage of 41V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and operates over a temperature range of -55 to 150 degrees Celsius. The diode is packaged in a 2-pin DO-214AB package and has a dual terminal position. It is manufactured by Panjit and is a discrete semiconductor component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 41 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |