The 1.5SMC51A_R1_00001 is a unidirectional transient voltage suppressor diode with a clamping voltage of 70.1V and a maximum reverse leakage current of 5uA. It operates within a temperature range of -55°C to 150°C and is packaged in a surface mount SMC package with 2 pins. The diode can withstand a peak pulse current of 21.4A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panjit 1.5SMC51A_R1_00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 70.1V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMC51A_R1_00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.