The 1.5SMC62A_R2_00001 transient voltage suppressor is a single-element unidirectional device with a clamping voltage of 85V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount SMC package and is RoHS compliant. The peak pulse power is 1.5kW and the peak pulse current is 17.7A. The maximum reverse leakage current is 5uA and the reverse standoff voltage is 53V.
Panjit 1.5SMC62A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 85V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMC62A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.