The 1.5SMC75CA_R1_00001 is a single-element bidirectional Zener diode with a clamping voltage of 103V and a minimum breakdown voltage of 71.3V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 5uA and a peak pulse current of 14.6A. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |