The 1.5SMC9.1CA_R1_00001 is a single-element bidirectional Zener diode with a minimum breakdown voltage of 8.65V and a clamping voltage of 13.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a maximum reverse leakage current of 100uA. It can handle a peak pulse current of 112A and a peak pulse power of 1.5kW. The 1.5SMC9.1CA_R1_00001 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 13.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Peak Pulse Current | 112A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |