The 1.5SMCJ120A transient voltage suppressor diode features a clamping voltage of 193V and a reverse standoff voltage of 120V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is unidirectional and has a maximum reverse leakage current of 1uA. It is surface mountable and compliant with RoHS regulations.
Panjit 1.5SMCJ120A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 193V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ120A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.