The 1.5SMCJ180A transient voltage suppressor is a single-element unidirectional device with a clamping voltage of 292V and a minimum breakdown voltage of 198V. It features a surface mount package and operates over a temperature range of -55°C to 150°C. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-reliability applications.
Panjit 1.5SMCJ180A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 292V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 198V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ180A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.