The 1.5SMCJ18A transient voltage suppressor is a single-element unidirectional device with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and features a peak pulse current of 51.4A and peak pulse power of 1.5kW. The device is packaged in a surface-mount SMC case and is compliant with RoHS regulations.
Panjit 1.5SMCJ18A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 29.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ18A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.