The 1.5SMCJ220A transient voltage suppressor is a single-element unidirectional device with a clamping voltage of 356V and a minimum breakdown voltage of 242V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a peak pulse current of 4.2A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-reliability applications.
Panjit 1.5SMCJ220A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 356V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 242V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 4.2A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ220A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.