The 1.5SMCJ43CA transient voltage suppressor diode is a silicon bidirectional device with a maximum reverse voltage of 43V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 51.4V and a maximum breakdown voltage of 55V. The diode is available in a 2-pin DO-214AB package and operates over a temperature range of -55°C to 150°C.
Panjit 1.5SMCJ43CA_R2_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 51.4 |
| Breakdown Voltage-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5SMCJ43CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.