Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN
Panjit 1.5SMCJ48CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 77.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ48CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.