Panjit 1.5SMCJ5.0A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ5.0A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.