The 1.5SMCJ6.5A_R1_00001 is a unidirectional single-element surge suppressor from Panjit, featuring a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It has a reverse standoff voltage of 6.5V and a minimum breakdown voltage of 7.22V. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 11.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |