The 1.5SMCJ6.5A_R2_00001 is a single-element unidirectional transient voltage suppressor from Panjit with a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It is packaged in a surface mount SMC case and is RoHS compliant. The device has a minimum breakdown voltage of 7.22V and a maximum reverse leakage current of 500uA. It can withstand a peak pulse current of 133.9A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 11.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |