The 1.5SMCJ70CA transient voltage suppressor is a single-element bidirectional device with a clamping voltage of 113V and a minimum breakdown voltage of 77.8V. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a maximum reverse leakage current of 1uA. It is compliant with RoHS regulations.
Panjit 1.5SMCJ70CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 113V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ70CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.