The 1.5SMCJ85CA transient voltage suppressor is a single-element device with a clamping voltage of 137V and a minimum breakdown voltage of 94.4V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 1uA and a peak pulse current of 10.4A, with a peak pulse power of 1.5kW. It is RoHS compliant.
Panjit 1.5SMCJ85CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 137V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5SMCJ85CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.