Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANJIT
1N4730A-GT/B
Datasheet
Panjit
1N4730A-GT/B
Active
Zener Diode, 3.9V V(Z), 5%, 1W,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 3.9V V(Z), 5%, 1W,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
1
Compliance
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account