The 1N4750A-G is a silicon unidirectional zener diode with a maximum power dissipation of 1W and a maximum operating temperature of 200°C. It features an axial terminal position and is packaged in a DO-41 package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications where a reliable and high-performance zener diode is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |