The 1N5355B is a unidirectional silicon zener diode with a maximum power dissipation of 5W. It features a DO-201AE axial package with 2 pins. The diode operates within a temperature range of -55 to 150 degrees Celsius. It is suitable for use in a variety of applications where a reliable zener diode is required.
Panjit 1N5355B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.