The 1N5928B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1.5W. It features a DO-41 package with 2 terminals and is suitable for use in a variety of applications. The diode element is made of silicon and has a zener diode type. It is available from Panjit.
Checking distributor stock and pricing after the page loads.
Panjit 1N5928B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.