The 3.0SMCJ130A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 130V and a minimum breakdown voltage of 144V. It has a maximum non-repetitive peak reverse power dissipation of 3000W and a maximum clamping voltage of 209V. The diode is packaged in a 2-pin DO-214AB package and is suitable for surface mount applications.
Panjit 3.0SMCJ130A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 154.75 |
| Breakdown Voltage-Max | 165.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 3.0SMCJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.