The 3.0SMCJ220CA_R2_00001 is a bidirectional transient voltage suppressor diode from Panjit. It has a clamping voltage of 356V and a minimum breakdown voltage of 242V. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a peak pulse current of 8.4A and a peak pulse power of 3kW. The device is RoHS compliant.
Panjit 3.0SMCJ220CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 356V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 242V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ220CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.