The 3.0SMCJ22A transient voltage suppressor is a unidirectional single-element device with a clamping voltage of 35.5V and a minimum breakdown voltage of 24.4V. It is designed to operate over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. The device is mounted using surface mount technology and has a peak pulse power rating of 3kW. It is compliant with RoHS regulations.
Panjit 3.0SMCJ22A_R1_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 35.5V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 84.4A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.