The 3.0SMCJ26A_R2_00001 is a unidirectional single-element transient voltage suppressor with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum reverse leakage current of 5uA.
Panjit 3.0SMCJ26A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 42.1V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 71.2A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ26A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.